• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena Air compressor TWINMAX420 50 l 10 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 929.00 / piece)
€ 929.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prebena compressor TwinMAX420

  • Boiler volume: 50 l

Technical specifications

  • Voltage (V): 230
  • Frequency (Hz) 50
  • Cylinder: 1
  • Max. Pressure (bar): 10
  • Compressed air connections: 1
  • Motor circuit breaker: Yes
  • Ball valve for easy draining of condensation: Yes
  • Vibration damping rubber feet: Yes
  • Tank pressure gauge: Yes
  • Quality pressure switch: Yes
  • Pressure pipe ventilation: Yes
  • CE earth-contact plug: Yes
  • Belt guard made of metal: Yes
  • Suction filter: Yes
  • Connection cable length (m): 5.0
  • Engine (kW): 2.20
  • Tank volume (l): 50
  • Fill Capacity Product Finder 0-200
  • Bar Product Finder: 0-10
  • Speed (rpm): 1500
  • Filling capacity (l/min): 210
  • Suction power (l/min): 350
  • Electrical fuse (A): 15.0
  • Noise emission dB (A): 97
  • Oil sight glass: Yes
  • Safety valve tested: Yes
  • Pressure reducer incl. pressure gauge and quick coupling: Yes
  • Quick couplings 1
  • Hand grip with anti-slip coating: Yes
  • Full-rubber wheels: Yes
Product type

Air compressor

No. of cylinders

1

2200 W

Vaccum power

350 l/min

Flow rate

210 l/min

Operation pressure

10 bar

Rotational speed (max.)

1500 U/min

Boiler volume

50 l

Operating voltage

230 V

Weight

52 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3778482 Prebena Air compressor TWINMAX420 50 l 10 bar

User & Safety Instructions

User & Safety Instructions 3778482 Prebena Air compressor TWINMAX420 50 l 10 bar

Conformity certificate

Conformity certificate 3778482 Prebena Air compressor TWINMAX420 50 l 10 bar

Description

Compact piston compressor for mobile use, EN/VDE-tested connection cable 220 Volt H07RN-F - length 5 m, quality pressure switch with relief valve, pressure gauge for boiler and output pressure, pressure reducer with quick coupling, tank drainage via ball valve, safety valve, motor circuit breaker, Metallic belt protection, hand-grip with anti-skid covering, full rubber wheels and vibration damper, robust rubber feet for stable stand
75% duty cycle

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)