• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol FB-WA 19000532 Grease cartridge 50 kg Suitable for (lubricants) 50 kg grease buckets mechanical

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 835.00 / piece)
€ 835.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Compressed air connection: Plug nipple for Rectus coupling, type 26, NW 7.2 mm
  • Grease connection: Rectus coupling, type 72, NW 6 mm, for Rectus plug nipple (17 044)
Product type

Grease cartridge

Operation type

mechanical

Capacity

50 kg

Content

1 pc(s)

Operating pressure

8 bar

Suitable for

50 kg grease buckets

Features

mobile

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373651 Pressol FB-WA 19000532 Grease cartridge 50 kg Suitable for (lubricants) 50 kg grease buckets mechanical

Description


· for 50 kg containers, ø 335 - 385 mm
· Pneumatic grease pump 50:1 (18 713 051)
· Plug nipple (20 062)
· High pressure hose, 4 m (18 024) and wagon (17 008)
· High pressure grease gun with universal coupler (18 105)
· Z-swivel joint (18 082)
· Pressure reducing valve (fixed at 8 bar)
· Dust cover (17 194)
· Container mounting (17 199)
· Grease pusher (17 380)

This text is machine translated.

What kind of Grease Guns, Lubrication are you looking for?

More interesting products

(*All information is plus legal VAT)