• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol ZBH 18405051 Grease cartridge 5 kg Suitable for (lubricants) 5 kg grease buckets mechanical

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 9.94 kg
  • Compressed air connection: Plug nipple for Rectus coupling, type 26, NW 7.2 mm
  • Grease connection: Mouthpiece for conical lubricating nipple, DIN 71412
Product type

Grease cartridge

Operation type

mechanical

Capacity

5 kg

Content

1 pc(s)

Operating pressure

8 bar

Suitable for

5 kg grease buckets

Width

480 mm

Height

105 mm

Length

790 mm

Features

incl. mouthpiece

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373645 Pressol ZBH 18405051 Grease cartridge 5 kg Suitable for (lubricants) 5 kg grease buckets mechanical

Description


· for 5 kg containers, ø 180 - 210 mm
· Pneumatic grease pump 50:1 (18 710 950)
· Plug nipple (20 062)
· High pressure hose, 2 m (18 022)
· High-pressure grease gun (18 104)
· Z-swivel joint (18 082)
· Pressure reducing valve (fixed at 8 bar)
· Dust cover (17 171)
· Container mounting (17 197)
· Grease pusher (17 195)

This text is machine translated.

What kind of Grease Guns, Lubrication are you looking for?

More interesting products

(*All information is plus legal VAT)