• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 01.182080.01.001 1700 W with display, Non-stick coating, Timer function Black

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 220.00
-14 %
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prince steam fryer 2-in-1

  • Endless menu options
  • 8 pre-programd programs for easy preparation
  • 2-in-1 steam cooker and Aerofryer

Technical specifications

Factory colour

Black

Capacity

6.5 l

Product type

Deep fryer

Max. temperature

200 °C

Kitchen appliances features

with display

Non-stick coating

Timer function

1700 W

Weight

6.4 kg

Width

397 mm

Height

320 mm

Length

424 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354054 Princess 01.182080.01.001 1700 W with display, Non-stick coating, Timer function Black

Description

The new Princess 182080 steam aeroffryer gives you the perfect combination to feed even healthier. This innovation can steam - with a capacity of 6.5 l you can create a meal for your whole family in no time at all. Fried-Friday or steam vegetables with meat? All this can be prepared in this one device.

2-in-1 steam cooker & Aerofryer
Princess's new innovation is unique in its kind. The Aeroffryer with built-in steam cooker function ensures that you can eat healthier now. The steam function ensures that color, texture and moisture as well as vitamins and minerals are preserved, allowing you to prepare healthier and more tasty meals of better quality. Do you want to make the perfect baking potatoes? Fill the water tank and steam the potatoes with the steam function first. Then add (vegetarian) bacon and fry it crispy with the Aerofry function. With this Aeroffryer you only need one device to use the two necessary functions. The Princess steam aerofoyer offers endless possibilities for different dishes and recipes.

Large volume of 6.5 l.
The large volume of 6.5 l and the high performance of 1700 W make the device your new best friend in the kitchen. Cooking for a larger group is no longer a problem with this power pack. The Princess steam aerofryer has a temperature range of 40 to 200 degrees and a timer that can be set up to 90 minutes. In this way, the Aeroffryer can start cooking whenever it suits you best.

Extensive digital control panel
The Princess steam Aerofryer has a convenient and intuitive digital control panel with touch screen, which makes setting the baking times and temperatures very easy. The device also contains 8 preset programs for steamed vegetables, chicken, fish, meat, bread, French fries, meat, pasta and rice dishes. Do you love freshly baked bread in the morning? With the steam aeroffryer, you no longer need a breadmaker. The steam and Aerofry functions do the work for you!

Including extensive accessories
The Princess steam Aerofryer comes with a range of accessories, including a special steam rack and an Aerofry basket with non-stick coating. The accessories are easy to clean and dishwasher safe. Everything to make cooking as easy as possible. Need inspiration for tasty recipes? In the box you will find a recipe booklet that will help you get started. Already all recipes from the recipe book cooked? On Princess's recipe website, Cookwithprincess.com, you will find numerous other recipes.

This text is machine translated.

Features

  • Touch screen
  • Temperature range 40-200°C.
  • Water tank included
  • Removable basket
  • Handles with heat insulation
  • Heat-resistant housing

Scope of delivery

  • Deep fryer
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)