• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 01.303015.01.001 Twin induction hob 2 burners, digital timer, LCD, with pot size recognition, Build-in option,

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Princess 303015 Vertical induction hob – mounted or standing device – digital display

  • Powerful double cooking zones (1800 W + 1500 W) for fast and efficient cooking
  • Suitable for installation and free-standing use
  • Intuitive digital control with touch-screen and LCD-display
  • Integrated safety functions such as automatic shutdown and overheating protection
  • Stylish, easy-care glass surface

Technical specifications

  • Size of the roasting area: 15.8 cm
  • Cable length 1.25 m.

3300 W

Product type

Twin induction hob

Kitchen appliances features

2 burners

digital timer

LCD

with pot size recognition

Build-in option

Overheat protection

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768091 Princess 01.303015.01.001 Twin induction hob 2 burners, digital timer, LCD, with pot size recognition, Build-in option,

Description

The Princess 303015 vertical induction hob combines power, elegance and flexibility in one slim unit. This high-quality double induction hob provides a total power of 3300 W (1800 W + 1500 W) and is suitable for installation as well as for free-standing use. It offers maximum comfort and security thanks to the digital touch screen control panel, well-readable LCD displays and intelligent functions such as automatic pot detection, 99-minute timer and overheating protection. The high quality glass hob is easy to clean and fits perfectly into any modern kitchen.

This text is machine translated.

What kind of Hobs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)