• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess Aerofryer 1500 W with display Black, Silver

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 180.00
-42 %
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Princess Aerofoyer Oven

  • Contents 10 l.
  • Digital control panel
  • Rotating frying basket

Technical specifications

Factory colour

Black

Silver

Capacity

10 l

Product type

Hot air oven

Max. temperature

200 °C

Kitchen appliances features

with display

1500 W

Width

385 mm

Height

400 mm

Length

375 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2234151 Princess Aerofryer 1500 W with display Black, Silver

Description

Are you considering taking a hot air fryer or a mini oven? Then the Princess 182065 Aerofre Oven is the perfect choice for you. The luxurious combination of hot air fryer and mini oven can grille, bake, fry, roast and even dörren. The rotating wire basket provides the crisscest fries you've ever had without shaking every 5 minutes. In addition, the appliance can prepare a lot of snacks on 3 baking surfaces using a special air convection technology.

Healthy frying
Thanks to the hot air circulating in Princess Aeroffryer oven, the use of oil is no longer necessary to prepare fries, meat, fish and vegetables. That means you can cook healthier and still enjoy all the food you and your family love. Even snacks, pastries or bread are crispy and tasty. In addition, the Aerofryer Oven has a drying function for fruits and vegetables. The best way to prepare healthy snacks like dried fruit or vegetable lips for yourself or your little ones.

The latest technology for healthy hot air frying
The Princess Aeroffryer oven combines circulating hot air with the perfect cooking temperature, so that it can be used for frying, baking, grilleing and roasting. The preparation by fast circulating hot air ensures that you do not need any fat for a perfect and crispy result. In addition, grease-free means no clutter, so you can leave the appliance in the kitchen for everyday use. Apart from the ten programd settings, you can also manually adjust the temperature between 40 °C and 200 °C to achieve a perfect result. This makes it easy to prepare bread rolls, meatballs and quiche. Thanks to the associated three grilles, many products can be placed in the oven at the same time.

Easy to use
The digital touch screen makes it easy to select the correct temperature or the desired program. In addition, the 90-minute timer function and the overheating protection ensure that the Aeroffryer oven is safe to use. With the specially developed handle, you can easily remove the rotating basket and empty it over a plate without touching a hot surface.

Programd settings
Thanks to programd settings, you can select the right temperature and baking time simply by pressing a button. Princess Aeroffryer oven has 10 programd settings for fries, steak, pastries, pizza, bread, Fish, shrimp and chicken as well as for grilleing and drying. Just try them all out and see what an Aerofryer Oven can do for you. From fries to the preparation of meat, fish and vegetables with little or no oil, everything is possible.

This text is machine translated.

Features

  • Contents 10 l.
  • Control panel: Digital
  • Metallic interior: Yes
  • Shelf levels: 3
  • Temperature range 40-200 °C.
  • Timer function range: 90 min.
  • Drainage function: Yes
  • Rapid air circulation: Yes
  • Number of grilles: 3
  • Rotating frying basket: Yes
  • Volume of rotating frying basket: 2.6 l
  • Removable crumb tray: Yes
  • Overheating protection: Yes
  • Anti-skid feet: Yes
  • Power: 1500 W

Scope of delivery

  • Deep fryer
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)