• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Profi Cook PC-LW 1214 Spoon scale Weight range=300 g Stainless steel

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital spoon scales,

  • Special steel housing
  • Measuring scale
  • Add-on weighing function
  • LC display
  • Adjustable unit of measurement
  • 'PROFI COOK' logo with a stylised chef's hat symbol above the text.

Technical specifications

Factory colour

Stainless steel

Product type

Spoon scale

Weight range

300 g

Display

Digital

Power supply (LOV)

battery-powered

Dim

(L x W x H) 29 x 65 x 250 mm

Operating voltage

AAA battery (2x), please order separately

Weight

60 g

Width

65 mm

Height

250 mm

Length

29 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349686 Profi Cook PC-LW 1214 Spoon scale Weight range=300 g Stainless steel

Warranty Terms

Warranty Terms 2349686 Profi Cook PC-LW 1214 Spoon scale Weight range=300 g Stainless steel

Description

The digital spoon scale PC-LW 1214 is ideal for weighing small quantities directly from the storage container. Thanks to the spoon shape, you can easily remove the ingredients such as spices, tea, herbs, food supplements or flour and sugar directly, dose them optimally and add them to your dish. The spoon scale in the modern stainless steel housing is BPA-free.

This text is machine translated.

Features

  • Spoon scale (BPA-free) for precise weighing of small quantities of spices, tea, herbs, food supplements, flour, sugar, etc.
  • Ingredients simply portioning from the pack, no refilling required
  • also for measuring liquids (45 ml)
  • Stainless steel housing
  • LC-display
  • Easy cleaning through removable weighing spoon
  • Measuring range up to 300 g. (0.1-g steps)
  • Adjustable unit of measurement: g, oz
  • Tare function (weighing function)
  • Automatic switch-off increases the battery life
  • Hold function – comfortable freezing of the measurement result
  • Handle with suspension eye
  • Battery change display

What kind of Kitchen Scales are you looking for?

More interesting products

(*All information is plus legal VAT)