Image similar
Piece
Dual port PG terminal
+ push-in spring bracket
Quick-connect
0.14 mm²
1.5 mm²
0.14 mm²
1.5 mm²
26
16
3.5 mm
2
4
Green
Yellow
8 mm
10 mm
3214673
50 pc(s)
Yes
PTTBS 1,5/S-PE
(L x W x H) 78.8 x 3.5 x 48.2 mm
3.5 mm
48.2 mm
78.8 mm
V0
PA
PA
yes
Datasheet 584827 Protective conductor double-level terminal block PTTBS 1,5/S-PE 3214673 Phoenix Contact
User & Safety Instructions 584827 Protective conductor double-level terminal block PTTBS 1,5/S-PE 3214673 Phoenix Contact
€ 311.98*
The necessary accessories are required to use the article as described.