• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Protector 15034 WA-6 Water leak detector

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WA-6 water alarm with 2m full-sensitive detector cable

  • Alarms immediately upon contact with water and switches connected devices ON or OFF - adjustable via function selector switch
  • NEW: Detector cable (length 2 meters) is simply laid on the floor and detects leaks at full length under cabinets and furniture
  • Cable can be extended as required with additional 3 meter long detector cables (available as accessories)

Technical specifications

Depth

35 mm

Height

120 mm

Width

60 mm

Operating voltage

230 V

Operating voltage

230 V/50 Hz

Weight

400

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771215 Protector 15034 WA-6 Water leak detector

Description

Many flooding with high household costs could be avoided if a warning is given in time. This water alarm switches either ON (e.g. pump) or OFF (e.g. washing machine) immediately after contact with water, in addition to the alarm message connected devices.

This text is machine translated.

Scope of delivery

  • 1x Water alarm

More interesting products

(*All information is plus legal VAT)