• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PSP C130-6 Cover 4 mm, 6 mm Red, White Suitable for 13 mm rotary knob 1 pc(s)

Image similar
Product type
Cover
Features
4 mm
6 mm
Factory colour
Red
White
Height
13.5 mm
(Ø)
13 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.42 / piece)
€ 0.42
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cover for round knob alpha knob 13

Our service for you

Technical specifications

Product type

Cover

Features

4 mm

6 mm

Factory colour

Red

White

Height

13.5 mm

(Ø)

13 mm

Dim

(Ø x H) 13 mm x 13.5 mm

Suitable for button diameter

13 mm

Suitable for

13 mm rotary knob

Content

1 pc(s)

Type

C130-6

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1781036 PSP C130-6 Cover 4 mm, 6 mm Red, White Suitable for 13 mm rotary knob 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1781036 PSP C130-6 Cover 4 mm, 6 mm Red, White Suitable for 13 mm rotary knob 1 pc(s)

What kind of Control Button Components are you looking for?

More interesting products

(*All information is plus legal VAT)