• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 50350080001E Screw terminal 1.50 mm² Number of pins 8 Green 1 pc(s)

1/2
Image similar
Product type
Screw terminal
CS
5.08 mm
Pins per row
8
Number of pins
8
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.93 / piece)
€ 1.99
-53 %
€ 0.93
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solderable screw terminals with lift principle, AK(Z)350-V

  • Pitch 5.08 mm
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Type

AKZ350/8-5.08-V

Product type

Screw terminal

Features

Stackable

+ lifter

CS

5.08 mm

No. of rows

1

Pins per row

8

Number of pins

8

Series

AK(Z)350

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Screw terminal

Print

Nominal current

15 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

15 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

22

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Brass

Enclosure material

Polyamide 6.6

Factory colour

Green

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

50350080001E

Content

1 pc(s)

Nominal voltage

300 V

Width

41.24 mm

Height

17.00 mm

Length

9.00 mm

Material (details)

PA, UL94 V-0

Nominal voltage (details)

VDE/UL: 250 V/300 V

Nominal current (details)

24 A/16 A

Connector cross section

till 2.5 mm²

Cross section

up to 2.5 mm²

Pins

8

Connection

-

Documents & Downloads

Datasheet

Datasheet 732182 PTR Hartmann 50350080001E Screw terminal 1.50 mm² Number of pins 8 Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 732182 PTR Hartmann 50350080001E Screw terminal 1.50 mm² Number of pins 8 Green 1 pc(s)

Conformity certificate

Conformity certificate 732182 PTR Hartmann 50350080001E Screw terminal 1.50 mm² Number of pins 8 Green 1 pc(s)

More interesting products

(*All information is plus legal VAT)