
Number
Total (€ 1.29 / piece)
€ 1.29
incl. VAT
14-day return policy included
Highlights & Details
Solderable screw terminals with lift principle, AK(Z)350-V
- RM 5.08 mm
Technical specifications
- Type
AKZ350/10-5.08-V
- Product type
Screw terminal
- Features
Stackable
+ lifter
- CS
5.08 mm
- No. of rows
1
- Pins per row
10
- Number of pins
10
- Series
AK(Z)350
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Screw terminal
Print
- Nominal current
15 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
15 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
22
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Brass
- Enclosure material
Polyamide 6.6
- Factory colour
Green
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
50350100001D10
- Content
1 pc(s)
- Nominal voltage
300 V
- Width
51.40 mm
- Height
17.00 mm
- Length
9.00 mm
- Material (details)
PA, UL94 V-0
- Nominal voltage (details)
VDE/UL: 250 V/300 V
- Nominal current (details)
24 A/16 A
- Connector cross section
to 2.5 mm²
- Cross section
up to 2.5 mm²
- Pins
10
- Connection
-
Documents & Downloads
Datasheet
Datasheet 732196 PTR Hartmann 50350100001D10 Screw terminal 1.50 mm² Number of pins 10 Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 732196 PTR Hartmann 50350100001D10 Screw terminal 1.50 mm² Number of pins 10 Green 1 pc(s)
Conformity certificate
Conformity certificate 732196 PTR Hartmann 50350100001D10 Screw terminal 1.50 mm² Number of pins 10 Green 1 pc(s)
























