• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 50710020201E Screw terminal 2.50 mm² Number of pins 2 Green 1 pc(s)

1/2
Image similar
Product type
Screw terminal
CS
7.50 mm
Pins per row
2
Number of pins
2
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.79 / piece)
€ 0.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solderable screw terminals with lift principle, AK(Z)710-V

  • Pitch 7.5 mm
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Type

AK710/2-7.5-V

Product type

Screw terminal

Features

+ lifter

CS

7.50 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

AK(Z)710

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Connection

Screw terminal

Print

Nominal current

20 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

20 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

4.00 mm²

AWG (min.)

30

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Brass

Factory colour

Green

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

50710020201E

Content

1 pc(s)

Nominal voltage

300 V

Width

23.00 mm

Height

15.60 mm

Length

10.50 mm

Material (details)

PA, UL94 V-0

Nominal voltage (details)

VDE/UL: 750 V/300 V V

Nominal current (details)

24 A/20 A

Connector cross section

upto 4.0 mm²

Cross section

upto 4.0 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 731865 PTR Hartmann 50710020201E Screw terminal 2.50 mm² Number of pins 2 Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 731865 PTR Hartmann 50710020201E Screw terminal 2.50 mm² Number of pins 2 Green 1 pc(s)

Conformity certificate

Conformity certificate 731865 PTR Hartmann 50710020201E Screw terminal 2.50 mm² Number of pins 2 Green 1 pc(s)

More interesting products

(*All information is plus legal VAT)