
1/2
Image similar


AKZ710/4-7.62-V
Screw terminal
+ lifter
7.62 mm
1
4
4
AK(Z)710
8 mm
8 mm
Screw terminal
20 A
0.20 mm²
20 A
0.20 mm²
2.50 mm²
4.00 mm²
30
Parallel (to the PCB)
12
Brass
Green
Yes
Perpendicular (to the PCB)
50710040213E
1 pc(s)
300 V
31.08 mm
23.00 mm
10.50 mm
PA, UL94 V-0
VDE/UL: 750 V/300 V V
24 A/20 A
up to 4.0 mm²
upto 4.0 mm²
4
-
Datasheet 732040 PTR Hartmann 50710040213E Screw terminal 2.50 mm² Number of pins 4 Green 1 pc(s)
User & Safety Instructions 732040 PTR Hartmann 50710040213E Screw terminal 2.50 mm² Number of pins 4 Green 1 pc(s)