• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 50840020201D Screw terminal 4.00 mm² Number of pins 2 Green 1 pc(s)

Product type
Screw terminal
CS
6.35 mm
Pins per row
2
Number of pins
2
Connection
Screw terminal
Print
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

102 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.26 / piece)
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw terminal block

Our service for you

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Type

AKZ840/2-6.35-V

Product type

Screw terminal

Features

+ lifter

CS

6.35 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

AKZ840

Min. stripping length

7 mm

Stripping length (max.)

7 mm

Connection

Screw terminal

Print

Nominal current

30 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

30 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

4.00 mm²

Cross section (inflexible) (max.)

6.00 mm²

AWG (min.)

28

Connector orientation

Parallel (to the PCB)

AWG max.

10

Contact material

Brass

Factory colour

Green

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

50840020201D

Content

1 pc(s)

Nominal voltage

300 V

Width

25.90 mm

Height

13.30 mm

Length

12.50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 568703 PTR Hartmann 50840020201D Screw terminal 4.00 mm² Number of pins 2 Green 1 pc(s)

More interesting products

(*All information is plus legal VAT)