Image similar


AKZ840/3-6.35-V
Screw terminal
+ lifter
6.35 mm
1
3
3
AKZ840
7 mm
7 mm
Screw terminal
30 A
0.20 mm²
30 A
0.20 mm²
4.00 mm²
6.00 mm²
28
Parallel (to the PCB)
10
Brass
Green
Yes
Perpendicular (to the PCB)
50840030201D
1 pc(s)
300 V
25.90 mm
19.65 mm
12.50 mm
User & Safety Instructions 568747 PTR Hartmann 50840030201D Screw terminal 4.00 mm² Number of pins 3 Green 1 pc(s)