1/2
Image similar


AK3001/2KD-5.0
Spring-loaded terminal
5 mm
2
2
AK3001
10 mm
6 mm
Spring-loaded terminal
10 A
0.14 mm²
10 A
0.08 mm²
2.50 mm²
2.50 mm²
28
At an angle (to the PCB)
14
Copper alloy
Pebble grey
Yes
53001020001F
1 pc(s)
300 V
22.70 mm
14.20 mm
12.90 mm
PA, UL94 V-0
With jack latch
VDE/UL: 250 V/300 V V
24 A/15 A
Up to 2.5 mm²
-
Datasheet 731807 PTR Hartmann 53001020001F Spring-loaded terminal 2.50 mm² Number of pins 2 Pebble grey 1 pc(s)
User & Safety Instructions 731807 PTR Hartmann 53001020001F Spring-loaded terminal 2.50 mm² Number of pins 2 Pebble grey 1 pc(s)