• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 53001050001E Spring-loaded terminal 2.50 mm² Number of pins 5 Pebble grey 1 pc(s)

1/2
Image similar
Product type
Spring-loaded terminal
CS
5 mm
Pins per row
5
Number of pins
5
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

150 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.64 / piece)
€ 0.64
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solderable terminal on cage tension spring principle AK3000

  • Pitch 5/0 mm
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Type

AK3001/5KD-5.0

Product type

Spring-loaded terminal

CS

5 mm

Pins per row

5

Number of pins

5

Series

AK3001

Min. stripping length

10 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Nominal current

10 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

10 A

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

Connector orientation

At an angle (to the PCB)

AWG max.

14

Contact material

Copper alloy

Factory colour

Pebble grey

Wire protection

Yes

Manufacturer part #

53001050001E

Content

1 pc(s)

Nominal voltage

300 V

Width

27.90 mm

Height

22.70 mm

Length

14.20 mm

Material (details)

PA, UL94 V-0

Type

With jack latch

Nominal voltage (details)

VDE/UL: 250 V/300 V V

Nominal current (details)

24 A/15 A

Cross section

Up to 2.5 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 731850 PTR Hartmann 53001050001E Spring-loaded terminal 2.50 mm² Number of pins 5 Pebble grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 731850 PTR Hartmann 53001050001E Spring-loaded terminal 2.50 mm² Number of pins 5 Pebble grey 1 pc(s)

Conformity certificate

Conformity certificate 731850 PTR Hartmann 53001050001E Spring-loaded terminal 2.50 mm² Number of pins 5 Pebble grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)