• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 54791040421F Spring-loaded terminal 0.75 mm² Number of pins 4 Basalt grey 1 pc(s)

Image similar
Product type
Spring-loaded terminal
CS
2.54 mm
Pins per row
4
Number of pins
4
Connection
Spring-loaded terminal
Print
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

183 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.42 / piece)
€ 0.42
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spring-loaded terminal

  • Content 1 pc(s)

Our service for you

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Type

AKZ4791/4KD-2.54-V

Product type

Spring-loaded terminal

Features

+ push-in spring bracket

CS

2.54 mm

No. of rows

1

Pins per row

4

Number of pins

4

Series

AKZ4791

Min. stripping length

10 mm

Stripping length (max.)

10 mm

Connection

Spring-loaded terminal

Print

Nominal current

6 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

6 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

0.75 mm²

Cross section (inflexible) (max.)

0.75 mm²

AWG (min.)

26

Connector orientation

Perpendicular (to the PCB)

AWG max.

18

Contact material

Brass

Factory colour

Basalt grey

Wire protection

Yes

Manufacturer part #

54791040421F

Content

1 pc(s)

Nominal voltage

150 V

Width

17.10 mm

Height

12.70 mm

Length

12.60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 566478 PTR Hartmann 54791040421F Spring-loaded terminal 0.75 mm² Number of pins 4 Basalt grey 1 pc(s)

Information

Information 566478 PTR Hartmann 54791040421F Spring-loaded terminal 0.75 mm² Number of pins 4 Basalt grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)