• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann Pin strip (precision) No. of rows: 1 Pins per row: 8 51350085001E 1 pc(s)

1/2
Image similar
Connector type
Pin strip, straight
Product type
Pin strip (precision)
No. of rows
1
Total number of pins
8
CS
3.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.77 / piece)
€ 0.77
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vertical multi-pin connector - Series STL1350-V

  • RM 3.5 mm

Our service for you

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Compatible with "AK1350"
Connector type

Pin strip, straight

Product type

Pin strip (precision)

No. of rows

1

Pins per row

8

Total number of pins

8

CS

3.50 mm

Connection

Print

Factory colour

Black

Pin shape

Circular

Nominal voltage

150 V

Nominal current

9 A

Nominal current - rounded value

9 A

Contact surface

Tin plated

Contact material

Brass

Case material

PA 6.6

Pin Ø

2.70 mm

Pin length (receptacle)

8.50 mm

Pin length (PCB)

3.50 mm

Separable

Yes

Dim

(L x W x H) 2.70 x 28.00 x 12.00 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

51350085001E

Industrial packaging

No

Content

1 pc(s)

Width

28.00 mm

Height

12.00 mm

Length

2.70 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-30 °C

Type

STL1350/8-3.5-V

Material (details)

PA, UL94 V-0

Type

Multi-pin connector, vertical

Nominal voltage (details)

125 V

Nominal current (details)

8 A

Connection

-

Documents & Downloads

Datasheet

Datasheet 732204 PTR Hartmann Pin strip (precision) No. of rows: 1 Pins per row: 8 51350085001E 1 pc(s)

User & Safety Instructions

User & Safety Instructions 732204 PTR Hartmann Pin strip (precision) No. of rows: 1 Pins per row: 8 51350085001E 1 pc(s)

More interesting products

(*All information is plus legal VAT)