
1/2
Image similar


Pin strip, straight
Pin strip (precision)
1
10
10
3.50 mm
Black
Circular
150 V
9 A
9 A
Tin plated
Brass
PA 6.6
2.70 mm
8.50 mm
3.50 mm
Yes
(L x W x H) 2.70 x 35.00 x 12.00 mm
Perpendicular (to the PCB)
51350105001E
No
1 pc(s)
35.00 mm
12.00 mm
2.70 mm
Yes
+105 °C
-30 °C
STL1350/10-3.5-V
PA, UL94 V-0
Multi-pin connector, vertical
125 V
8 A
-
Datasheet 732218 PTR Hartmann Pin strip (precision) No. of rows: 1 Pins per row: 10 51350105001E 1 pc(s)
The necessary accessories are required to use the article as described.