• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUSR USR-TCP232-S2 USR-TCP232-S2 Network module

Datasheet (PDF)
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Network module

Interfaces

TTL

Height

1.00 mm

Length

33.00 mm

Width

20.30 mm

Max. temperature

+75 °C

Min. temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 3639445 PUSR USR-TCP232-S2 USR-TCP232-S2 Network module

User & Safety Instructions

User & Safety Instructions 3639445 PUSR USR-TCP232-S2 USR-TCP232-S2 Network module

Description

USR-TCP232-S2 ;Ethernet Module without RJ45 jack SMD

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)