• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 201711CA002 Heatshrink set Black Shrinkage:3:1 1 Set

1/5
Product type
Heatshrink set
Content
1 Set
Factory colour
Black
Shrinkage
3:1
Material
PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

28 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard heat shrink tubing assortment, 100 pieces – shrink ratio 3:1, without inner adhesive

  • 1 Set
  • Shrinkage: 3:1
  • Black

Technical specifications

  • Tensile strength 10.3 MPaDielectric strength: 1 kV (30 sec.)
Product type

Heatshrink set

Factory colour

Black

Shrinkage

3:1

Content

1 Set

Material

PE

Shrink temperature (min.)

70 °C

Shrink temperature (max.)

120 °C

Manufacturer part #

201711CA002

Halogen-free

Yes

Suitable for

Heatshrink

Type

201711CA002

Documents & Downloads

Datasheet

Datasheet 2583934 Quadrios 201711CA002 Heatshrink set Black Shrinkage:3:1 1 Set

User & Safety Instructions

User & Safety Instructions 2583934 Quadrios 201711CA002 Heatshrink set Black Shrinkage:3:1 1 Set

Description

This range is particularly suitable for hobbyists, craftsmen, field service, service workshops, electronics engineers and the laboratory requirements.You get here a 100 piece standard shrink hose assortment in the shrink ratio 3:1 for a range of 1.5 to 18 mm in the color black, without inner adhesive.Thanks to the variety of sizes included, the heat-shrink tubing sections can be used for insulation, protective covering of components, as kink protection, protection against corrosion, as well as repair of cables and wires etc.

This text is machine translated.

Scope of delivery

  • 30 pieces - Ø 1.5 mm - Length - 32 mm, black 25 pieces - Ø 3 mm - length - 32 mm, black 15 pieces - Ø 4.5 mm - length - 32 mm, black 10 pieces - Ø 6 mm - length - 65 mm, black 8 pieces - Ø 9 mm - length - 65 mm, black 5 pieces - Ø 12 mm - length - 65 mm, black 4 pieces - Ø 15 mm - length - 95 mm, black 3 pieces - Ø 18 mm - length - 95 mm, black

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)