
Number
Total (€ 31.99 / piece)
€ 31.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Crimper set
- Manufacturer part #
22T009
- Range of uses
Ferrules
- Crimp area
0.25 up to 10 mm²
- Crimp area (min.)
0.25 mm²
- Crimp area (max.)
10 mm²
- Material
Steel
- Features
Incl. ferrule set
Documents & Downloads
Datasheet
Datasheet 2620423 Quadrios 22T009 22T009 Crimper set Ferrules 0.25 up to 10 mm² Incl. ferrule set
User & Safety Instructions
User & Safety Instructions 2620423 Quadrios 22T009 22T009 Crimper set Ferrules 0.25 up to 10 mm² Incl. ferrule set
User & Safety Instructions 2620423 Quadrios 22T009 22T009 Crimper set Ferrules 0.25 up to 10 mm² Incl. ferrule set
Description
This crimping pliers with stable square-press claw with automatic adjustment provides for best crimping results. The fine adjustment is adjustable. With quick-release safety lock and ergonomic handle. Optimal application range: Wire-end sleeves 0.25 ... 10 mm². In addition, a high-quality wire-end sleeve set with 2400 wire-end sleeves and 100 heat-shrink sleeves is included.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Crimp pliers with square press claw
- 25 x - Wire-end sleeves yellow 6 mm2 (10 AWG)
- 25 pieces - wire-end sleeves red 10 mm2 (7 AWG)
- 50 x - Wire-end sleeves gray 4 mm2 (12 AWG)
- 250 x - Wire-end sleeves blue 2.5 mm² (14 AWG)
- 250 x - Wire-end sleeves black 1.5 mm2 (16 AWG)
- 200 x - Wire-end sleeves gray 0.75 mm2 (20 AWG)
- 200 pieces - wire-end sleeves red 1 mm2 (18 AWG)
- 200 pieces - wire-end sleeves white 0.5 mm2 (22 AWG)
- 25 pieces - heat shrink tubing W. CL. Ø 1.6 mm - Length - 32 mm
- 20 pieces - heat shrink tubing W. CL. Ø 2.4 mm - Length - 32 mm
- 20 pieces - heat shrink tubing W. CL. Ø 3.2 mm - Length - 32 mm
- 15 pieces - heat shrink tubing W. CL. Ø 4.8 mm - Length - 65 mm
- 8 pieces - heat shrink tubing W. CL. Ø 6.4 mm - Length - 65 mm
- 5 pieces - heat shrink tubing W. CL. Ø 7.9 mm - Length - 65 mm
- 4 pieces - heat shrink tubing W. CL. Ø 9.5 mm - Length - 95 mm
- 3 pieces - heat shrink tubing W. CL. Ø 12.7 mm - Length - 95 mm






































