
Technical specifications
- Type
1906C178
- Product type
RJ45 connector
- Connector type
Plug, straight
- No. of pins
8P8C
CAT 5e
- Connector standard
RJ45
- AWG max.
26
- Connection
Crimp
- Factory colour
White
- Content
25 pc(s)
- Contact material
Brass
- Features
shielded housing
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2140250 Quadrios RJ-45 plug connector Set-CAT 5e 1906C178 Plug, straight No. of pins (RJ) 8P8C White 25 pc(s)
User & Safety Instructions
User & Safety Instructions 2140250 Quadrios RJ-45 plug connector Set-CAT 5e 1906C178 Plug, straight No. of pins (RJ) 8P8C White 25 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 904.49*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































