
Number (Package size 25 pc(s))
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Type
1906C167
- Product type
RJ45 connector
- Connector type
Plug, straight
- No. of pins
8P8C
CAT 6
- Connector standard
RJ45
- AWG max.
26
- Factory colour
Green
- Content
25 pc(s)
- Contact material
Brass
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2140252 Quadrios RJ-45 plug connector Set-CAT 6 1906C167 Plug, straight No. of pins (RJ) 8P8C Green 25 pc(s)
User & Safety Instructions
User & Safety Instructions 2140252 Quadrios RJ-45 plug connector Set-CAT 6 1906C167 Plug, straight No. of pins (RJ) 8P8C Green 25 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 121.98*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































