• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

R-GO Tools Compact USB Keyboard English, QWERTY Black Ergonomic

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

R-Go Compact ergonomic keyboard - QWERTY (UK) - black

  • Ergnonomisch formed - protects the joints
  • Keyboard Layout: QWERTY (UK)
  • Plug & Play

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

English, QWERTY

Transfer type

USB

Data input device features

Ergonomic

Cable length

1.40 m

Factory colour

Black

Supported OS

Windows

Width

285 mm

Height

15 mm

Depth

120 mm

Weight

280 g

Power supply

USB (built-in)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839912 R-GO Tools Compact USB Keyboard English, QWERTY Black Ergonomic

Description

Slim keyboard
The Ergo compact keyboard is a very compact, ergonomic keyboard. At the same time, use the keyboard and mouse, your hands remain within the shoulder. This gives the shoulder and the elbow a natural, relaxed attitude and avoids overload symptoms such as RSI.

The New Work
The keyboard is thin and has a slight stop. This provides for a flat position of the wrist and lower muscle tension. You transport the ergo compact keyboard can be easily. Thus it is ideally suited for the new work.

Plug & Play
The keyboard with USB connection is immediately ready-to-use: Plug & Play!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)