• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

R-GO Tools Split USB Keyboard Belgian, AZERTY Black Flexible, Ergonomic

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

R-Go Split Ergonomic Keyboard AZERTY (BE) - black

  • Ergonomically designed - protects the joints
  • Keyboard Layout: AZERTY (Belgium)
  • Can be split into 2 pieces
  • Perfect for journeys

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

Belgian, AZERTY

Transfer type

USB

Data input device features

Flexible

Ergonomic

Cable length

1.50 m

Factory colour

Black

Supported OS

Windows

Width

288 mm

Height

9 mm

Depth

137 mm

Weight

296 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839914 R-GO Tools Split USB Keyboard Belgian, AZERTY Black Flexible, Ergonomic

Description

This keyboard has all the ergonomic features, in order to be able to tap healthy.
The compact design ensures that the hands in the simultaneous use of keyboard and mouse always remain within the shoulder. The two parts can be brought into any desired position. This unique design prevents successful movement of the arm and ensures natural, relaxed position the shoulder, elbow, as well as the wrist. Thanks to a light button stop there when typing a minimal muscle tension. The thin design provides for a relaxed, surface attitude of the hands and wrists when typing. The keyboard is light, and since it is made of two parts, you can easily fits in your laptop bag.

2 in 1
This ergonomic split keyboard can be used in different working positions. Through the built-in magnets, the split keyboard with only one movement into a compact keyboard transforms.

The size of the buttons
The buttons of the R-Go Split Keyboard have the same size as a standard keyboard.

Perfect for journeys
These lightweight keyboard consists of 2 parts and fits comfortably in your laptop bag and is therefore ideal for traveling or for your mobile working.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)