
Number
Total (€ 46.99 / piece)
€ 46.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
R-Go Steel Basic laptop stand; silver
- Universal laptop standPromotes an upright working attitude
Technical specifications
- Capacity 5 kg
- Product type
Laptop stand
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
26,7 cm (10,5")
26,9 cm (10,6")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
Show more
- Material
Steel
- Weight
300 g
- Width
255 mm
- Height
110 mm
- Factory colour
Silver
- Dim
(L x W x H) 265 x 255 x 110 mm
- Length
265 mm
- Keyboard layout
German, QWERTZ
- Product type description
Sonstiges Notebookzubehör
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2728982 R-GO Tools Steel Basic Laptop stand
User & Safety Instructions
User & Safety Instructions 2728982 R-GO Tools Steel Basic Laptop stand
Description
The BASIC laptop stand is a stable and universal notebook stand which allows you to create an ergonomic workplace, both at home and in the office. The laptop stand Basic brings the laptop screen to a comfortable and healthy viewing height in no time at all.
This text is machine translated.
This text is machine translated.





































