• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco Compact 20 136570 Universal Tool box (empty) (L x W x H) 470 x 474 x 190 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 470 x 474 x 190 mm

Product type

Tool box (empty)

Range of uses

Universal

Material

Plastic

Factory colour

Blue

Inside width

474 mm

Inside height

190 mm

Internal depth

239 mm

Length

470 mm

Height

190 mm

Width

474 mm

Depth

239 mm

Weight

1.85 kg

Compartments

6

Inserts

6

Blue

474

Tool box

190 mm

239 mm

Plastic

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1784560 raaco Compact 20 136570 Universal Tool box (empty) (L x W x H) 470 x 474 x 190 mm

Description

Tool Case with 6 inserts in the removable tool carrier.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.96€ 79.96*

More interesting products

(*All information is plus legal VAT)