• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.10.001.151/0301 110001151.0301 Pushbutton 250 V AC 0.7 A 1 x On/(Off) momentary 1 pc(s)

1/2
Image similar
Product type
Pushbutton
Lighting type
None
Switch position
1 x On/(Off)
Contact type
1 breaker
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.53 / piece)
€ 5.53
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Screw connection for control panel thicknesses up to 4 mm
  • Momentary contact 1-pole NO
Product type

Pushbutton

Switch/button features

Protruding

Casing/button colour

Red

Functions

momentary

Type

1 normally closed contact

Lighting type

None

Key type

Diam. 10 mm

Switch position

1 x On/(Off)

Contact type

1 breaker

Material

Polyamide

Contact material

Silver

Connection

Screws

Switching voltage

250 V AC

Switching current (max.)

0.7 A

Min. temperature

-25 °C

Max. temperature

85 °C

Button diameter

10 mm

Recess diameter

15.2 mm

Actuating force

11.0 N

Content

1 pc(s)

RoHS-compliant

Yes

Board thickness (max.)

4 mm

Type

110001151.0301

Switching capacity

(for 1 circuit) 0.7 A/250 V/AC

Switching voltage

250 V AC

Switching current

0.7 A

Type

110001151.0301

Connection

Screw connection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 705438 RAFI 1.10.001.151/0301 110001151.0301 Pushbutton 250 V AC 0.7 A 1 x On/(Off) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 705438 RAFI 1.10.001.151/0301 110001151.0301 Pushbutton 250 V AC 0.7 A 1 x On/(Off) momentary 1 pc(s)

Conformity certificate

Conformity certificate 705438 RAFI 1.10.001.151/0301 110001151.0301 Pushbutton 250 V AC 0.7 A 1 x On/(Off) momentary 1 pc(s)

Download

Download 705438 RAFI 1.10.001.151/0301 110001151.0301 Pushbutton 250 V AC 0.7 A 1 x On/(Off) momentary 1 pc(s)

Description

Mounted using screw ring M15 x 1

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)