• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.69.525.210/1500 N/A Green

1/2
Product type
Standard indicator light with bulb
Voltage (max.)
28 V
Colour
Green
Recess diameter
10 mm
Connection
CEE 7/16 plug (2.8 x 0.8 mm)
Solder tag
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RAFI 1.69.525.210/1500 N/A Green

  • Colours (LEDs) Green

Our service for you

Technical specifications

Product type

Standard indicator light with bulb

Voltage (max.)

28 V

Colour

Green

Type

Circular

Recess diameter

10 mm

Fitting type

Snap-in hole

Connection

CEE 7/16 plug (2.8 x 0.8 mm)

Solder tag

IP40

Factory colour

Green

Content

1 pc(s)

n.rel.

Recess depth

30.50 mm

RoHS-compliant

Yes

Voltage (min.)

28 V

Type

1.69.525.210/1500

Documents & Downloads

Datasheet

Datasheet 726035 RAFI 1.69.525.210/1500 N/A Green

Information

Information 726035 RAFI 1.69.525.210/1500 N/A Green

Description

Signal lights with built-in LED and round aperture. With integrated current limiting resistor. Supplied without protective diode.

This text is machine translated.

Hints

The in-built socket-less LED is not changeable.

More interesting products

(*All information is plus legal VAT)