
1/2
Image similar
Standard indicator light with bulb
28 V
Clear
Circular
10 mm
Snap-in hole
CEE 7/16 plug (2.8 x 0.8 mm)
Solder tag
IP40
Colourless
1 pc(s)
n.rel.
30.50 mm
Yes
28 V
1.69.525.221/1000
Datasheet 726067 RAFI 1.69.525.221/1000 N/A Colourless
Information 726067 RAFI 1.69.525.221/1000 N/A Colourless