
1/2
Image similar
Standard indicator light with bulb
28 V
Blue
Circular
10 mm
Snap-in hole
CEE 7/16 plug (2.8 x 0.8 mm)
Solder tag
IP40
Blue
1 pc(s)
n.rel.
30.50 mm
Yes
28 V
1.69.525.216/1600
Datasheet 726051 RAFI 1.69.525.216/1600 N/A Blue
Information 726051 RAFI 1.69.525.216/1600 N/A Blue