• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® SC0861 SC0861 Wide-angle lens Compatible with (development kits): Raspberry Pi®

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Raspberry Pi® 25mm lens, M12-Mount

  • Focal length: 25mm
  • 5 megapixel resolution
  • Field of view: 18°
  • M12 mount
  • Material: Aluminium (black anodized) + 9G

Technical specifications

Product type

Wide-angle lens

Suitable for

Raspberry Pi® A

Raspberry Pi® A+

Raspberry Pi® 3 A+

Raspberry Pi® B

Raspberry Pi® B+

Raspberry Pi® 2 B

Raspberry Pi® 3 B

Raspberry Pi® 3 B+

Raspberry Pi® 4 B

Raspberry Pi® 5 B

Raspberry Pi® Zero

Raspberry Pi® Zero W

Raspberry Pi® Zero WH

Show more
Resolution

5 MP

Viewing angle

18°

Focal length

25 mm

Compatible with

Raspberry Pi®

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2997883 Raspberry Pi® SC0861 SC0861 Wide-angle lens Compatible with (development kits): Raspberry Pi®

Description

This lens with a focal length of 25 mm and M12-mount is perfectly adjusted by its parameters for use with the Raspberry Pi HQ camera.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.98*

What kind of Camera Modules are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)