• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely GT2+2 GYRO Pistol grip RC 2,4 GHz No. of channels: 4 Incl. receiver

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reely pistol grip remote control GT2+2

  • 2.4 GHz
  • 2-channel remote control with additional buttons for controlling LED and wind
  • Receiver with built-in gyroscope
  • '2.4 GHz' in white text on a black background.<br><br>(Note: I've changed the comma to a decimal point, which is standard in British English for technical specifications.)
  • 'Symbol of a gyroscope with the text: With Gyro'

Technical specifications

Product type

Pistol grip RC

Frequency

2,4 GHz

Channels

4

HF modulation

GFSK

Length

16 cm

Width

9.5 cm

Height

21 cm

Dim

(L x W x H) 16 x 9.5 x 21 cm

Weight

230 g

Features

Incl. receiver

Model

GT2+2 GYRO

Suitable for

1:10 Electric Monster Truck Thor Brushed

1:10 Electric Monster Truck Thor Brushless

Power supply (details)

4 x AA batteries (please order separately)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3048938 Reely GT2+2 GYRO Pistol grip RC 2,4 GHz No. of channels: 4 Incl. receiver

Description


Everything in hand, everything under control
2.4 GHz and 2 channels - The pistol grip of the Reely GT2+2 remote control lies perfectly in the hand and thus enables direct and precise control over 120 meters distance. Additional buttons are available for controlling LED and winch. A binding button allows you to switch between gyro and non-gyro mode and an LED display provides information about performance and setting level. The rechargeable battery is charged via the integrated DC 2.0-connection. The digital trimmer enables fine adjustment of throttle and steering.
Includes receiver
The delivery package also includes a receiver with integrated gyroscope as well as a manual.

This text is machine translated.

Features

  • Digital trimmer
  • Binding button for switching between gyro and non-gyro mode
  • LED-display for power and setting degree
  • DC 2.0 connector for rechargeable battery
  • Pistol grip
  • Range: 120 m

Scope of delivery

  • Remote control
  • Receiver
  • Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)