• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (Li-ion) 7.4 V 1500 mAh No. of cells: 2 1 C Racing pack Mini plug

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

65 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Charing time: around 2 hours
Technology

Li-ion

Product type

Scale model battery pack (Li-ion)

No. of cells

2

Voltage

7.4 V

Capacity (mAh, Ah)

1500 mAh

Electrical load

1 C

Weight

91 g

Dim

(L x W x H) 70 x 37 x 19 mm (approx.)

Connector system

Mini plug

Balancer plug-in

XH

Height

19 mm

Length

70 mm

Width

37 mm

Size

Li-ion PP3

Model version

Racing pack

Manufacturer part #

RE-5198322

Content

1 pc(s)

Suitable for

1:10 XS Buggy Mini Bulldog

Dim. (add. text)

approx.

Intended use

Spare part

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1732774 Reely Scale model battery pack (Li-ion) 7.4 V 1500 mAh No. of cells: 2 1 C Racing pack Mini plug

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.98*

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)