
Number
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
14-day return policy included
Highlights & Details
Renata lithium polymer battery ICP402035
- Minimal self-discharge
- high efficiency
Technical specifications
- Size
Prismatic
- Product type
Non-standard battery (rechargeable)
- Technology
LiPo
- Dim
(W x H x D) 20 x 4.4 x 35 mm
- Voltage
3.7 V
- Capacity (mAh, Ah)
195 mAh
- Special-purpose battery features
Blade terminal
- Max. charge voltage
4.2 V
- Max. charging current
195 mA
- Terminal voltage
3 V
- Discharge current (max.)
0.39 A
- Continuous discharge
0.195 A
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
20 mm
- Height
4.4 mm
- Depth
35 mm
- Weight
4.8 g
- Content
1 pc(s)
- Type
ICP402035
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 252026 Renata ICP402035 Non-standard battery (rechargeable) Prismatic Blade terminal LiPo 3.7 V 195 mAh 1 pc(s)
Information
Information 252026 Renata ICP402035 Non-standard battery (rechargeable) Prismatic Blade terminal LiPo 3.7 V 195 mAh 1 pc(s)
Security datasheet
Security datasheet 252026 Renata ICP402035 Non-standard battery (rechargeable) Prismatic Blade terminal LiPo 3.7 V 195 mAh 1 pc(s)
Description
Renata lithium polymer battery for special industrial and hobby applications.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 33.98*
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































