
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Renata lithium polymer battery ICP641414PE
- Minimal self-discharge
- high efficiency
Technical specifications
- Size
Prismatic
- Product type
Non-standard battery (rechargeable)
- Technology
LiPo
- Dim
(W x H x D) 14.9 x 6.8 x 16.8 mm
- Voltage
3.7 V
- Capacity (mAh, Ah)
85 mAh
- Special-purpose battery features
Cable
- Max. charge voltage
4.2 V
- Max. charging current
95 mA
- Terminal voltage
3 V
- Discharge current (max.)
0.19 A
- Continuous discharge
0.095 A
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
14.9 mm
- Height
6.8 mm
- Depth
16.8 mm
- Weight
2.7 g
- Content
1 pc(s)
- Type
ICP641414PE
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 252016 Renata ICP641414PE Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 85 mAh 1 pc(s)
Information
Information 252016 Renata ICP641414PE Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 85 mAh 1 pc(s)
Security datasheet
Security datasheet 252016 Renata ICP641414PE Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 85 mAh 1 pc(s)
Description
Renata lithium polymer battery for special industrial and hobby applications.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 26.98*
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































