
1/9
Digital code lock
12 V
15 mA
Surface-mount
Numerical code
1 A
IP65
not cloud-enabled
230 g
(W x H x D) 117 x 117 x 28 mm
+ backlit keypad
empty
117 mm
117 mm
28 mm
Plastic-free packaging
User & Safety Instructions 1582598 Renkforce 1582598 Digital code lock Surface-mount Set 12 V IP65 + backlit keypad
Information 1582598 Renkforce 1582598 Digital code lock Surface-mount Set 12 V IP65 + backlit keypad
Conformity certificate 1582598 Renkforce 1582598 Digital code lock Surface-mount Set 12 V IP65 + backlit keypad