• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce PC tuning kit AMD Ryzen 5 5500 4.2 GHz 8 GB DDR4 RAM Micro-ATX

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

PC tuning kit AMD Ryzen 5 5500 (6 x 3.6 GHz) 8 GB Micro-ATX

  • AMD Ryzen 5 5500 (6 x 3.6 GHz) processor
  • Gigabyte GA-A520M-S2H Micro ATX motherboard
  • 8GB DDR4 branded memory
  • The ultimate performance booster for your PC
  • Synchronized components
  • Assembled.
  • CPU does not have a graphics processor
  • Separate graphics card required

Technical specifications

Product type

PC tuning kit

Chipset

AMD® A50M

Features

CPU cooler included

Motherboard

Gigabyte GA 520M S2H

AMD AM4

Form factor

Micro-ATX

CPU series

AMD Ryzen 5

Processor/type

5500

Processor cores (No.)

6 x

CPU speed

3.6 GHz

CPU turbo clock speed (max.)

4.2 GHz

Onboard graphics card

No

Dedicated graphics card

No

8 GB

RAM type

DDR4 RAM

RAM / Max. upgrade

64 GB

Interfaces

Audio 7.1 (3.5 mm jack)

DVI

HDMI™

M.2 NVMe PCIe 3.0 x4

VGA

No. of DDR4 slots

2 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

1 x

No. of PCIe x16

1 x

No. of PCIe x1

1 x

No. of USB 3.2

4 x

No. of USB 2.0 ports

2 x

No. of SATA III ports

4 x

Onboard audio

7.1

No. of PS/2 ports

1 x

Range of uses

Office

Home

Media

CPU clock rate

6 x 3.6 GHz / max. 4.2 GHz

Documents & Downloads

Datasheet

Datasheet 2757367 Renkforce PC tuning kit AMD Ryzen 5 5500 4.2 GHz 8 GB DDR4 RAM Micro-ATX

User & Safety Instructions

User & Safety Instructions 2757367 Renkforce PC tuning kit AMD Ryzen 5 5500 4.2 GHz 8 GB DDR4 RAM Micro-ATX

Description

Get the complete package for your computer with this Renkforce upgrade kit. The tuning kit is one of the most effective ways to achieve the targeted performance of a desktop computer. The perfectly matched complete set consists of motherboard, processor, RAM and CPU cooler and is already assembled. By replacing key components that are critical to the performance of the PC, the PC is brought to the state of the art. Perfectly tuned to each other.Even more powerUpgrading your PC system with a new tuning kit offers you the perfect possibility to replace further hardware with the latest components. You decide whether existing drives are still used or your system is, for example, supplemented by a fast SSD. Replace your old PC housing and power supply and start a new design and higher energy efficiency. Please ensure that the new upgrade set provides the corresponding interfaces (PCI / PCIe x1 / PCIe x16) with existing plug-in cards such as graphics cards.

This text is machine translated.

Scope of delivery

  • Motherboard, CPU, CPU cooler, RAM, SATA cable, User manual

Hints

CPU without integrated graphics chip, a graphics card is required!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)