• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce PC tuning kit Intel® Core™ i5 12400 4.40 GHz 0 GB DDR4 RAM M.2 PCIe NVMe 3.0 x4 Micro-ATX

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Renkforce PC tuning kit Intel I5-12400 4.4 GHz/TM, GA-H610M-S2H V3, M- ATX

  • Intel® Core™ i5 12400 (6 x 2.5/4.4 GHz) processor
  • Gigabyte GA-H610M-S2H V3 micro ATX motherboard
  • 2 free DDR4 - memory socket (max 2x32GB)
  • The ultimate performance booster for your PC
  • Synchronized components
  • Assembled.
  • Caution! No memory modules included in delivery!

Technical specifications

  • Internal IO connections:
  • 1 x 24-pin ATX main Power connector
  • 1 x 8 pin ATX 12V Power connector
  • 1 x CPU fan header
  • 2 x system fan headers
  • 1 x M.2 socket 3 connector
  • 4 x SATA 6Gb/s connector
  • 1 x RGB LED strip header
  • 1 x front panel header
  • 1 x front panel audio header
  • 1 x speaker header
  • 1 x USB 3.2 Gen 1 header
  • 2 x USB 2.0/1.1 headers
  • 1 x Trusted Platform Module header (for the GC-TPM2.0 SPI/GC-TPM2.0 SPI 2.0 / GC-TPM2.0 SPI V2 module only)
  • 1 x serial port header
  • 1 x Clear CMOS jumper
  • 1 x chassis intrusion header
  • External connections:
  • 1 x PS/2 keyboard/mouse port
  • 1 x D-Sub port
  • 1 x display ports
  • 1 x HDMI port
  • 2 x USB 3.2 1st Gen 1 ports
  • 4 x USB 2.0/1.1 ports
  • 1 x RJ-45 port
  • 3 x audio jacks
Product type

PC tuning kit

Chipset

Intel® H610

Features

CPU cooler included

Motherboard

Gigabyte GA-H610M-S2H V3

#####Intel® 1700

Form factor

Micro-ATX

CPU series

Intel® Core™ i5

Processor/type

12400

Processor cores (No.)

6 x

CPU speed

2.5 GHz

CPU turbo clock speed (max.)

4.40 GHz

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

UHD 700

Dedicated graphics card

No

0 GB

RAM type

DDR4 RAM

RAM / Max. upgrade

64 GB

SSD connection

M.2 PCIe NVMe 3.0 x4

Interfaces

Audio 7.1 (3.5 mm jack)

No. of DDR4 slots

2 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

1 x

No. of PCIe x1

1 x

No. of USB 3.2

2 x

No. of USB 2.0 ports

4 x

No. of SATA III ports

4 x

Onboard audio

7.1 HD

No. of PS/2 ports

1 x

Range of uses

Office

Design

Gaming

Home

Media

CPU clock rate

6 x 2.5 GHz / max. 4.40 GHz

Documents & Downloads

Datasheet

Datasheet 3639227 Renkforce PC tuning kit Intel® Core™ i5 12400 4.40 GHz 0 GB DDR4 RAM M.2 PCIe NVMe 3.0 x4 Micro-ATX

User & Safety Instructions

User & Safety Instructions 3639227 Renkforce PC tuning kit Intel® Core™ i5 12400 4.40 GHz 0 GB DDR4 RAM M.2 PCIe NVMe 3.0 x4 Micro-ATX

Description

With our tuning kits you can increase the performance of your PC in just a few simple steps.

The tuning kit is one of the most effective ways to achieve the targeted performance of a desktop computer. The perfectly tuned complete set consists of mainboard, processor, RAM (only A-brands) as well as high-end CPU-cooler and is already assembled (tower cooler must be self installed).
Each set is subjected to a detailed test after assembly and is perfectly adjusted, thus guaranteeing maximum performance.

By swapping key components that are crucial for the performance of the PC, you will bring your PC up to date with the latest technology.

You can find further details of this tuning kit in the download area and in the image overview.

Attention: NO memory is included in the delivery with this set!

This text is machine translated.

Scope of delivery

  • 1 Set consists of: Mainboard, CPU, CPU-cooler, mounting material (screws, housing cover)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)