• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce PC tuning kit AMD Ryzen 7 9800X3D 5.2 GHz 32 GB DDR5 RAM ATX

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,255.00 / piece)
€ 1,255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Renkforce PC tuning kit

  • AMD Ryzen 7 9800X3D (8 x 4.7 GHz) CPU
  • ATX motherboard.
  • The ultimate performance booster for your PC
  • Synchronized components
  • Assembled.

Technical specifications

Product type

PC tuning kit

Chipset

AMD® B850

Features

CPU cooler included

Motherboard

Gigabyte GA-B850 GAMING WIFI6

#####AMD AM5

Form factor

ATX

CPU series

AMD Ryzen 7

Processor/type

9800X3D

CPU cache

96 MB

Processor cores (No.)

8 x

CPU speed

4.7 GHz

CPU turbo clock speed (max.)

5.2 GHz

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

AMD

Onboard graphics card (version)

Radeon™ graphics

Dedicated graphics card

No

32 GB

RAM type

DDR5 RAM

RAM / Max. upgrade

256 GB

Interfaces

Audio 7.1 (3.5 mm jack)

Bluetooth

DisplayPort

HDMI™

PS/2

RJ45

USB A (USB 2.0)

USB A (USB 3.2 1st gen)

USB A (USB 3.2 2nd gen)

USB C®

Wi-Fi 6 (IEEE 802.11ax)

Show more
No. of DDR5 slots

4 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

1 x

No. of PCIe x16

3 x

No. of USB type A 3.0 ports

2 x

No. of USB 3.2 2nd Gen (USB 3.1)

2 x

No. of USB 3.2

4 x

No. of USB 3.0 ports

1 x

No. of USB 2.0 ports

4 x

Onboard audio

7.1 HD

No. of PS/2 ports

1 x

CPU clock rate

8 x 4.7 GHz / max. 5.2 GHz

Documents & Downloads

Datasheet

Datasheet 3399055 Renkforce PC tuning kit AMD Ryzen 7 9800X3D 5.2 GHz 32 GB DDR5 RAM ATX

User & Safety Instructions

User & Safety Instructions 3399055 Renkforce PC tuning kit AMD Ryzen 7 9800X3D 5.2 GHz 32 GB DDR5 RAM ATX

Description

With our tuning kits you can increase the performance of your PC in just a few simple steps. The tuning kit is one of the most effective ways to achieve the targeted performance of a desktop computer. The perfectly tuned complete set consists of mainboard, processor, RAM as well as high-end CPU cooler and is already assembled (tower cooler must be self installed). Each set is subjected to a detailed test after assembly and is perfectly adjusted, thus guaranteeing maximum performance. By swapping key components that are crucial for the performance of the PC, you will bring your PC up to date with the latest technology. You can find further details of this tuning kit in the download area and in the image overview.

This text is machine translated.

Scope of delivery

  • motherboard.
  • CPU including cooler
  • Built-in aperture
  • Installation manual
  • Memory
  • SATA cables
  • 3 x screws for M.2 socket

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)