• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce PC tuning kit Intel® Core™ i5 14600K 5.3 GHz 16 GB DDR4 RAM Micro-ATX

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 595.00 / piece)
€ 595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Renkforce PC tuning kit, Intel i5-14600K, 16GB, Gigabyte B760M-DS3H, m-ATX

  • Intel® Core i5 14600K (14 x 3.5 GHz) processor
  • GA-B760MB760M-DS3H DDR4 Micro-ATX motherboard
  • The ultimate performance booster for your PC
  • Synchronized components
  • Assembled and tested

Technical specifications

  • Supports Intel® Core™ 14th/ 13th /12th processors
  • Unparallel performance:Hybrid 6+2+1-phase digital VRM solution
  • Dual channel DDR4:4*DIMMs XMP memory module support
  • Next-generation storage:2*PCIe 4.0 x4 M.2 connectors
  • M.2 Thermal Guard:To Ensure M.2 SSD Performance
  • EZ-Latch:PCIe 4.0X16 slot with Quick Release design
  • Fast Networks:2.5GBE LAN
  • Extended Connectivity:Rear USB-C 10Gb/s, DP, HDMI
  • Smart fan 6:Features multiple temperature sensor, hybrid fan header with fan stop
  • Q-Flash Plus:Update BIOS without installing the CPU, memory and graphics card
Product type

PC tuning kit

Chipset

Intel® B760

Features

CPU cooler included

Motherboard

GA-B760MB760M-DS3H DDR4

Intel® 1700

Form factor

Micro-ATX

CPU series

Intel® Core™ i5

Processor/type

14600K

Processor generation

14th Gen (Raptor Lake)

Processor cores (No.)

14 x

CPU speed

3.5 GHz

CPU turbo clock speed (max.)

5.3 GHz

Onboard graphics card

No

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

UHD 770

Dedicated graphics card

No

16 GB

RAM type

DDR4 RAM

RAM / Max. upgrade

128 GB

No. of DDR4 slots

4 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

1 x

No. of PCIe x1

2 x

No. of USB 3.2

3 x

No. of USB 3.0 ports

1 x

No. of USB 2.0 ports

2 x

No. of SATA III ports

4 x

Onboard audio

7.1 HD

No. of PS/2 ports

1 x

Range of uses

Office

Design

Gaming

Home

Media

CPU clock rate

14 x 3.5 GHz / max. 5.3 GHz

Documents & Downloads

Datasheet

Datasheet 3742054 Renkforce PC tuning kit Intel® Core™ i5 14600K 5.3 GHz 16 GB DDR4 RAM Micro-ATX

User & Safety Instructions

User & Safety Instructions 3742054 Renkforce PC tuning kit Intel® Core™ i5 14600K 5.3 GHz 16 GB DDR4 RAM Micro-ATX

Description

High Performance PC Upgrade Kit – Pre-assembled & Fully tested
Upgrade your system with a powerful, reliable and perfectly tuned upgrade kit. This bundle contains a pre-assembled and professionally tested combination of CPU, mainboard, cooler and RAM – Ideal for all who want maximum performance without installation effort.
Included components
• Intel core i5 14600K – 14 Kern Power for gaming & productivity Excellent performance for gaming, multitasking and demanding applications.
O Hybrid architecture with performance and efficiency cores
O Excellent single core performance for high FPS
O Powerful multi-core performance for content creation
O K model for maximum flexibility
• Gigabyte B760M DS3H DDR4 Motherboard - Stable, modern, future-proof A robust and feature-rich base for your system.
O Supports Intel CPUs of 12., 13. And 14. Generation
O DDR4 support for price/high performance systems
O M.2 NVMe SSD slots
O High-quality power supply for stable CPU performance
O Many USB and expansion ports
• 16 GB DDR4 RAM - fast and reliable Perfectly tuned RAM for smooth multi-tasking and fast response times.
O Optimized for Intel platforms
O High clock frequencies for short charging times
O Stable and durable
• High-quality CPU cooler – Quiet & efficient Keeps the Intel i5 14600K cool even under load.
O Effective heat dissipation
O Low-noise operation
O Ensures long-term stability
Pre-assembled. Tested. Ready to install.
The upgrade kit is delivered completely pre-assembled – including CPU, cooler, RAM and mainboard. Each unit is individually tested to ensure perfect compatibility and stable performance.
Install, connect – and enjoy the new performance immediately.
Ideal for
• Gamers who want higher FPS and smoother gameplay
• Creative users in photo , video or audio editing
• Users who want to modernize older systems
• All those who prefer a plug and play solution without any technical effort

This text is machine translated.

Scope of delivery

  • Upgrade kit, SATA cable, screws M2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)