• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce PC tuning kit AMD Ryzen 5 5600X 4.6 GHz 16 GB DDR4 RAM Micro-ATX

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Renkforce PC tuning kit

  • AMD Ryzen 5 5600X (6 x 3.7 GHz) CPU
  • Micro-ATX motherboard.
  • The ultimate performance booster for your PC
  • Synchronized components
  • Assembled.

Technical specifications

Product type

PC tuning kit

Chipset

AMD® A520

Features

CPU cooler included

Motherboard

Gigabyte GA-A520M-S2H

AMD AM4

Form factor

Micro-ATX

CPU series

AMD Ryzen 5

Processor/type

5600X

CPU cache

32 MB

Processor cores (No.)

6 x

CPU speed

3.7 GHz

CPU turbo clock speed (max.)

4.6 GHz

Onboard graphics card

No

Dedicated graphics card

No

16 GB

RAM type

DDR4 RAM

Memory clock speed

3200 MHz

RAM / Max. upgrade

64 GB

Interfaces

Audio 7.1 (3.5 mm jack)

DVI

HDMI™

PS/2

RJ45

USB A (USB 2.0)

USB A (USB 3.2 1st gen)

VGA

No. of DDR4 slots

2 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

1 x

No. of PCIe x1

1 x

No. of USB type A 3.0 ports

4 x

No. of USB 2.0 ports

2 x

Onboard audio

7.1 HD

No. of PS/2 ports

1 x

CPU clock rate

6 x 3.7 GHz / max. 4.6 GHz

Documents & Downloads

Datasheet

Datasheet 3387585 Renkforce PC tuning kit AMD Ryzen 5 5600X 4.6 GHz 16 GB DDR4 RAM Micro-ATX

User & Safety Instructions

User & Safety Instructions 3387585 Renkforce PC tuning kit AMD Ryzen 5 5600X 4.6 GHz 16 GB DDR4 RAM Micro-ATX

Description

With our tuning kits you can increase the performance of your PC in just a few simple steps. The tuning kit is one of the most effective ways to achieve the targeted performance of a desktop computer. The perfectly tuned complete set consists of mainboard, processor, RAM (only A-brands) as well as high-end CPU-cooler and is already assembled (tower cooler must be self installed). Each set is subjected to a detailed test after assembly and is perfectly adjusted, thus guaranteeing maximum performance. By swapping key components that are crucial for the performance of the PC, you will bring your PC up to date with the latest technology. You can find further details of this tuning kit in the download area and in the image overview.

This text is machine translated.

Scope of delivery

  • motherboard.
  • CPU including cooler
  • Built-in aperture
  • Memory
  • SATA cables
  • 3 x screws for M.2 socket
  • Installation manual

Hints

On CPUs without an integrated graphics chip, the onboard graphics connections have no function.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)