• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce PC tuning kit AMD Ryzen 5 5600GT 4.6 GHz 16 GB DDR4 RAM 1 TB M.2 PCIe Win 11 Pro Micro-ATX

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 625.00 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce PC tuning kit

  • AMD Ryzen 5
  • 5600GT (3.6 GHz) CPU
  • Gigabyte GA-A520M-S2HMicro-ATX Motherboard
  • The ultimate performance booster for your PC
  • Synchronized components
  • Assembled.
  • Windows 11 Pro comes pre-installed and ready for use
  • Logo: AMD Ryzen 5, grey-orange background with AMD logo in top left, orange '5' in bottom right, large 'RYZEN' lettering in the centre.
  • Blue Windows logo next to the blue text 'Windows 11' on a white background.

Technical specifications

Product type

PC tuning kit

Chipset

AMD® A520

Features

CPU cooler included

Motherboard

Gigabyte GA-A520M-S2H

AMD AM4

Form factor

Micro-ATX

CPU series

AMD Ryzen 5

Processor/type

5600GT

CPU cache

16 MB

Processor cores (No.)

6 x

CPU speed

3.6 GHz

CPU turbo clock speed (max.)

4.6 GHz

No. of processor P cores

6

CPU performance core base clock speed

3.6 GHz

CPU performance core boost clock

4.6 GHz

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

AMD

Onboard graphics card (version)

Radeon™ graphics

Dedicated graphics card

No

16 GB

RAM type

DDR4 RAM

Memory clock speed

3200 MHz

RAM / Max. upgrade

64 GB

SSD

1 TB

SSD connection

M.2 PCIe

Operating system (Version)

Windows® 11 Pro

Interfaces

Audio 7.1 (3.5 mm jack)

DVI

HDMI™

PS/2

RJ45

USB A (USB 2.0)

USB A (USB 3.2 1st gen)

VGA

No. of DDR4 slots

2 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

1 x

No. of PCIe x1

2 x

No. of USB type A 3.0 ports

4 x

No. of USB 3.2

4 x

No. of USB 2.0 ports

2 x

No. of SATA III ports

4 x

Onboard audio

7.1 HD

No. of PS/2 ports

1 x

CPU clock rate

6 x 3.6 GHz / max. 4.6 GHz

Documents & Downloads

Datasheet

Datasheet 3399057 Renkforce PC tuning kit AMD Ryzen 5 5600GT 4.6 GHz 16 GB DDR4 RAM 1 TB M.2 PCIe Win 11 Pro Micro-ATX

User & Safety Instructions

User & Safety Instructions 3399057 Renkforce PC tuning kit AMD Ryzen 5 5600GT 4.6 GHz 16 GB DDR4 RAM 1 TB M.2 PCIe Win 11 Pro Micro-ATX

Description

With our tuning kits you can increase the performance of your PC in just a few simple steps. The tuning kit is one of the most effective ways to achieve the targeted performance of a desktop computer. The perfectly tuned complete set consists of mainboard, processor, RAM as well as high-end CPU cooler and is already assembled (tower cooler must be self installed). Each set is subjected to a detailed test after assembly and is perfectly adjusted, thus guaranteeing maximum performance. By swapping key components that are crucial for the performance of the PC, you will bring your PC up to date with the latest technology. You can find further details of this tuning kit in the download area and in the image overview.

Windows 11 Pro is already pre-installed on the 1 TB SSD and is ready for use.

This text is machine translated.

Scope of delivery

  • motherboard.
  • CPU including cooler
  • Built-in aperture
  • Installation manual
  • Memory
  • SATA cables
  • 3 x screws for M.2 socket

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)