• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce PC tuning kit Intel® Core™ Ultra 9 (Series 2) 285K 5.7 GHz 64 GB DDR5 RAM ATX

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,995.00 / piece)
€ 1,995.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Renkforce PC tuning kit

  • Intel® Core™ Ultra 9 (Series 2) 285K (24 x 3.7 GHz) CPU
  • ATX motherboard.
  • The ultimate performance booster for your PC
  • Synchronized components
  • Assembled.

Technical specifications

Product type

PC tuning kit

Chipset

Intel® Z890

Features

CPU cooler included

Motherboard

Gigabyte GA-Z890-GAMING X

#####FCLGA1851

Form factor

ATX

CPU series

Intel® Core™ Ultra 9 (Series 2)

Processor/type

285K

CPU cache

36 MB

Processor cores (No.)

24 x

CPU speed

3.7 GHz

CPU turbo clock speed (max.)

5.7 GHz

No. of processor P cores

8

CPU performance core base clock speed

3.7 GHz

CPU performance core boost clock

5.5 GHz

No. of processor E cores

16

CPU efficiency core base clock speed

3.2 GHz

CPU efficiency core boost clock

4.6 GHz

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Graphics card

Dedicated graphics card

No

64 GB

RAM type

DDR5 RAM

RAM / Max. upgrade

256 GB

Interfaces

Audio 7.1 (3.5 mm jack)

Bluetooth

DisplayPort

RJ45

USB A (USB 2.0)

USB A (USB 3.2 1st gen)

USB A (USB 3.2 2nd gen)

USB C® (USB4®)

Wi-Fi 7 (IEEE 802.11be)

No. of DDR5 slots

4 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

2 x

No. of PCIe 3.0 x16

1 x

No. of PCIe x16

3 x

No. of USB type A 3.0 ports

3 x

No. of USB 3.2 2nd Gen (USB 3.1)

2 x

No. of USB 3.2

5 x

No. of USB 3.0 ports

1 x

No. of USB 2.0 ports

4 x

No. of SATA III ports

4 x

Onboard audio

7.1 HD

CPU clock rate

24 x 3.7 GHz / max. 5.7 GHz

Documents & Downloads

Datasheet

Datasheet 3399056 Renkforce PC tuning kit Intel® Core™ Ultra 9 (Series 2) 285K 5.7 GHz 64 GB DDR5 RAM ATX

User & Safety Instructions

User & Safety Instructions 3399056 Renkforce PC tuning kit Intel® Core™ Ultra 9 (Series 2) 285K 5.7 GHz 64 GB DDR5 RAM ATX

Description

With our tuning kits you can increase the performance of your PC in just a few simple steps. The tuning kit is one of the most effective ways to achieve the targeted performance of a desktop computer. The perfectly tuned complete set consists of mainboard, processor, RAM as well as high-end CPU cooler and is already assembled (tower cooler must be self installed). Each set is subjected to a detailed test after assembly and is perfectly adjusted, thus guaranteeing maximum performance. By swapping key components that are crucial for the performance of the PC, you will bring your PC up to date with the latest technology. You can find further details of this tuning kit in the download area and in the image overview.

This text is machine translated.

Scope of delivery

  • motherboard.
  • CPU including cooler
  • Built-in aperture
  • Installation manual
  • Memory
  • SATA cables
  • 3 x screws for M.2 socket

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)