• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge 634 205 3 634 205 3 Crimp inset Al spade terminals, Al connectors, Cu spade terminals, Cu connectors

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hex crimp inserts; Designation 12; press width 5 mm; Part: pair
Product type

Crimp inset

Manufacturer part #

634 205 3

Range of uses

Al spade terminals

Al connectors

Cu spade terminals

Cu connectors

Suitable for

Ferrules

Crimp area (min.)

35 mm²

Crimp area (max.)

35 mm²

Width

5 mm

Suitable for

Rennsteig Werkzeuge

Suited for model

MPZ 30

Crimp area

35 up to 35 mm²

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1228610 Rennsteig Werkzeuge 634 205 3 634 205 3 Crimp inset Al spade terminals, Al connectors, Cu spade terminals, Cu connectors

Description

Hexagonal crimping for crimp cable lugs and connectors. Al according to DIN 46 329 and Cu according to DIN 46 235. 12. Cu 35 mm². Press width 5 mm. Made in Germany

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)