
Total (€ 595.00 / piece)
€ 595.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Crimper
- Manufacturer part #
8750 0000 6
- Range of uses
Machined pins and receptacle contacts
- Crimp area
0.14 up to 6 mm²
- Crimp area AWG
10 up to 26 awg
- Crimp area (min.)
0.14 mm²
- Crimp area (max.)
6 mm²
- Crimp area AWG (min.)
26 awg
- Crimp area AWG (max.)
10 awg
- Length
230 mm
- Material properties
chrome plated
- Weight
680 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1228749 Rennsteig Werkzeuge MicroCrimp 8.75 8750 0000 6 Crimper Machined pins and receptacle contacts 0.14 up to 6 mm²
Description
Four-punch pliers micro crimp. suitable for crimping of machined pin and socket contacts. Delivery in steps of 0.01 mm adjustable crimp pin. Crimdornzustellung at scale to read. Review of the basic settings by means of leiligendem plug gauge. Reliable Vercrimpung by forced lock and synchronous delivery of the crimping jaws. 230 mm long. Ergonomic, non-slip 2K-Grip low grip width. patented crimp tool. Various contact recordings available. Capacity 0. 14-6. 00 mm². AWG 26-10, max, Ø contact 7. 5mm Made in Germany
Hints
Delivery without locator. This text is machine translated.


































