
Total (€ 569.00 / piece)
€ 585.00
€ 569.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Crimper
- Manufacturer part #
8720 0000 6
- Range of uses
Machined pins and receptacle contacts
- Crimp area
0.08 up to 2.5 mm²
- Crimp area AWG
13 up to 28 awg
- Crimp area (min.)
0.08 mm²
- Crimp area (max.)
2.5 mm²
- Crimp area AWG (min.)
28 awg
- Crimp area AWG (max.)
13 awg
- Length
175 mm
- Material properties
chrome plated
- Weight
390 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1228732 Rennsteig Werkzeuge PEW8.72 8720 0000 6 Crimper Machined pins and receptacle contacts 0.08 up to 2.5 mm²
Description
Four-punch pliers micro crimp. suitable for crimping of machined pin and socket contacts. Delivery in steps of 0.01 mm adjustable crimp pin. Crimdornzustellung at scale to read. Review of the basic settings by means of leiligendem plug gauge. Reliable Vercrimpung by forced lock and synchronous delivery of the crimping jaws. 175 mm long. Ergonomic, non-slip 2K-Grip low grip width. patented crimp tool. Various contact recordings available. Capacity 0. 08-2. 50 mm². Contact AWG 28-13, max, Ø 5 mm. Made in Germany
Hints
This text is machine translated.































